735187-2 | AMP

Faston plug, 2.8 x 0.5 mm, L 12.4 mm, uninsulated, straight, 735187-2

Order No.: 34P8434
EAN: 4099889613223
MPN:
735187-2
Series: FASTON
735187-2 AMP Flat Plugs Image 1
735187-2 AMP Flat Plugs Image 2
735187-2 AMP Flat Plugs Image 3
735187-2 AMP Flat Plugs Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1071 € *
Available in 12 Days: 24,011 pcs. - if ordered today
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1071 €
50 pcs.
0.0988 €
100 pcs.
0.0928 €
250 pcs.
0.0833 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Terminals, 735187-2, AMP

FASTON: Yes, Terminates To: Printed Circuit Board, Stud Hole: No, Terminal Angle: Straight, PCB Terminal Plating Material: Tin, Terminal & Splice Type: Tab, PCB Terminal Terminal Type: Tab, Terminal Size: 2.8, PCB Terminal Terminal Orientation: Vertical, PCB Terminal Termination Method: Through Hole - Solder, PCB Terminal Mating Tab Width: 2.8 mm, PCB Terminal Mating Tab Thickness: 0.51 mm, PCB Hole Diameter: 1.4 mm, Height Above PC Board: 8.6 mm, Receptacle Terminal Stock Thickness: 0.51 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40-105 °C, Packaging Quantity: 500, PCB Terminal Packaging Method: Bag

Technical specifications
Filter Property Value
Version faston plug
Design straight
Plug width x plug thickness 2.8 x 0.5 mm
Angulation 180°
Length 12.4 mm
Material brass, tin-plated
Isolated No
Connection solder connection
Logistics
Property Value
Customs tariff number 85366990
Country of origin MX
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes