63986-4 | AMP
Faston plug, 6.35 x 0.81 mm, L 13.89 mm, uninsulated, straight, 63986-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1369 € *
Available in 12 Days: 18,000 pcs. - if ordered today
Total Price:
1.37 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1369 €
100 pcs.
0.1273 €
500 pcs.
0.1190 €
1000 pcs.
0.1154 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat Plug, 63986-4, AMP
Tab, Faston, Pc Board, 6.35 Series.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | faston plug | |
| Design | straight | |
| Plug width x plug thickness | 6.35 x 0.81 mm | |
| Length | 13.89 mm | |
| Material | brass, tin-plated | |
| Isolated | No | |
| shrinkable tubing | No | |
| Connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |