63951-4 | AMP
Faston plug, 6.35 x 0.8 mm, L 20.32 mm, uninsulated, angled, 63951-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1523 € *
Available in 12 Days: 42,500 pcs. - if ordered today
Total Price:
1.52 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1523 €
50 pcs.
0.1416 €
100 pcs.
0.1309 €
250 pcs.
0.1190 €
*incl. VAT plus shipping costs
Subject to prior sale
Tab, 63951-4, AMP
Tab, 6.35 mm Tab Width, 1.4 mm PCB Hole, Through Hole-Solder, Tin Plating, FASTON 250, PCB Terminals.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | faston plug | |
| Design | angled | |
| Plug width x plug thickness | 6.35 x 0.8 mm | |
| Length | 20.32 mm | |
| Material | nickel, tin-plated | |
| Isolated | No | |
| Connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |