63862-1 | AMP

Faston plug, 6.35 x 0.81 mm, L 14.02 mm, uninsulated, straight, 63862-1

Order No.: 34P8739
EAN: 4099889614312
MPN:
63862-1
Series: FASTON
63862-1 AMP Flat Plugs Image 1
63862-1 AMP Flat Plugs Image 2
63862-1 AMP Flat Plugs Image 3
63862-1 AMP Flat Plugs Image 4
63862-1 AMP Flat Plugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0512 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
511.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
10000 pcs.
0.0512 €

PCB Terminals, 63862-1, AMP

Terminates To: Printed Circuit Board, Stud Hole: No, Terminal Angle: Straight, PCB Terminal Plating Material: Tin, Contact Plating Material: Tin, Terminal & Splice Type: Tab, PCB Terminal Terminal Type: Tab, Underplating Material: Brass, Terminal Size: 6.35, PCB Terminal Termination Method: Through Hole, Wire Insulation Support: With, PCB Terminal PCB Thickness (Recommended): 1.57-2.36 mm, PCB Terminal Mating Tab Width: 6.35 mm, PCB Terminal Mating Tab Thickness: 0.81 mm, PCB Hole Diameter: 1.32 mm, Height Above PC Board: 10.21 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -30-110 °C, Packaging Quantity: 10000, PCB Terminal Packaging Method: Reel, Comment: Insertion equipment available.

Technical specifications
Filter Property Value
Version faston plug
Design straight
Plug width x plug thickness 6.35 x 0.81 mm
Angulation 180°
Length 14.02 mm
Material brass, tin-plated
Isolated No
Connection solder connection
Logistics
Property Value
Country of origin US
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes