63458-1 | AMP
Magnet wire clamp, L 12.95 mm, uninsulated, 0.82-2.08 mm², AWG 18-14, 63458-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1678 € *
Available in 12 Days: 4,784,000 pcs. - if ordered today
Magnet wire terminal, 63458-1, AMP
Magnet Wire Terminal, Poke-In, Lead Wire Size 18-14 AWG, Lead Wire Size 0.8-0.2 mm², Crimp / Insulation Displacement (IDC), MAG-MATE.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | magnet wire clamp | |
| Length | 12.95 mm | |
| Material | brass, tin-plated | |
| Isolated | No | |
| Cable cross-section | 0.82-2.08 mm² | |
| AWG cross-section | AWG 18-14 | |
| Connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |