62935-1 | AMP
Magnet wire clamp, L 7.87 mm, uninsulated, straight, 0.5-0.9 mm², AWG 20-18, 62935-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0857 € *
Available in 12 Days: 37,500 pcs. - if ordered today
Magnet wire terminal, 62935-1, AMP
Magnet Wire Terminal, Poke-In, Size 2.51-0.64 mm Aluminum Wire, 24-22 AWG Aluminum Wire, Lead Wire Size 20-18 AWG, MAG-MATE.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | magnet wire clamp | |
| Design | straight | |
| Length | 7.87 mm | |
| Material | brass, tin-plated | |
| Isolated | No | |
| Cable cross-section | 0.5-0.9 mm² | |
| AWG cross-section | AWG 20-18 | |
| Connection | IDC connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |