62526-1 | AMP

Enameled wire contact, L 3.43 mm, uninsulated, 0.5-0.9 mm², AWG 20-18, 62526-1

Order No.: 34P9069
EAN: 4099889614633
MPN:
62526-1
62526-1 AMP Flat Plugs Image 1
62526-1 AMP Flat Plugs Image 2
62526-1 AMP Flat Plugs Image 3
62526-1 AMP Flat Plugs Image 4
62526-1 AMP Flat Plugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1059 € *
Standard delivery time from the manufacturer is: 31 Weeks
Total Price:
1,588.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
15000 pcs.
0.1059 €

Magnet Wire Terminals, 62526-1, TE Connectivity

Magnet Wire Terminal Wire/Cable Type: Magnet Wire, Sealable: No, Cavity Size: Size 2, Magnet Wire Terminal Plating Material: Tin, Magnet Wire Terminal Terminal Type: Poke-In, Magnet Wire Terminal Terminal Orientation: Twisted, Magnet Wire Terminal Termination Method: IDC Standard, Magnet Wire Terminal Mating Retention Type: Locking, Terminal Height: 7.62 mm, Aluminum Wire Size: 28-25 AWG, Aluminum Wire Size: 0.32-0.45 mm, Lead Wire Size: 20-18 AWG, Lead Wire Size: 0.5-0.9 mm², Operating Temperature Range: -65-150 °C, Identification Number: 6, Packaging Quantity: 500, Magnet Wire Terminal Packaging Method: Bag, Comment: Solid or overcoated stranded lead wire only.

Technical specifications
Filter Property Value
Version enameled wire contact
Length 3.43 mm
Material brass, tin-plated
Isolated No
Cable cross-section 0.5-0.9 mm²
AWG cross-section AWG 20-18
Connection IDC connection
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes