62298-1 | AMP
Flat plug distributor, 1 x 2 contacts, 4.75 x 0.81 mm, L 32.4 mm, uninsulated, straight, 62298-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4403 € *
Available in 12 Days: 7,001 pcs. - if ordered today
PCB terminal, 62298-1, AMP
PCB Terminal, Tab, Mating Tab Width 4.75 mm, PCB Hole Diameter 3.68 mm, Through Hole - Screw, Unplated Plating, None, FASTON 187.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug distributor, 1 x 2 contacts | |
| Design | straight | |
| Plug width x plug thickness | 4.75 x 0.81 mm | |
| Angulation | 180° | |
| Length | 32.4 mm | |
| Material | brass | |
| Isolated | No | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |