61914-1 | AMP

Flat plug distributor, 1 x 2 contacts, 4.75 x 0.51 mm, L 11.05 mm, uninsulated, angled, 61914-1

Order No.: 34P8449
EAN: 4099889613315
MPN:
61914-1
Series: FASTON
61914-1 AMP Flat Plugs Image 1
61914-1 AMP Flat Plugs Image 2
61914-1 AMP Flat Plugs Image 3
61914-1 AMP Flat Plugs Image 4
61914-1 AMP Flat Plugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3332 € *
Available in 12 Days: 8,002 pcs. - if ordered today
Total Price:
1,332.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.3332 €

PCB Terminal, 61914-1, TE Connectivity

FASTON: Yes, PCB Terminal Mounting Style: Stud Mount, Terminates To: Printed Circuit Board, Stud Hole: Yes, Terminal Angle: 90°, Plating Thickness: 1.01 µm, PCB Terminal Plating Material: Tin, Terminal & Splice Type: Tab, PCB Terminal Terminal Type: Tab, Underplating Material: None, Terminal Size: 4.75, PCB Terminal Terminal Orientation: Right Angle, PCB Terminal Termination Method: Screw, Stud Diameter: 5 mm, PCB Terminal Mating Tab Width: 4.75 mm, PCB Terminal Mating Tab Thickness: 0.51 mm, Height Above PC Board: 11 mm, Operating Temperature Range: -40-105 °C, CSA Certified: Yes, Packaging Quantity: 1000, PCB Terminal Packaging Method: Bag

Technical specifications
Filter Property Value
Version flat plug distributor, 1 x 2 contacts
Design angled
Plug width x plug thickness 4.75 x 0.51 mm
Angulation 90°
Length 11.05 mm
Material brass, tin-plated
Isolated No
Connection screw connection
Logistics
Property Value
Customs tariff number 85366990
Country of origin NL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes