61761-2 | AMP
Faston plug, 4.75 x 0.51 mm, uninsulated, angled, 61761-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1238 € *
Available in 12 Days: 20,245 pcs. - if ordered today
Total Price:
1.24 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1238 €
50 pcs.
0.1142 €
100 pcs.
0.1071 €
250 pcs.
0.0964 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 61761-2, AMP
PCB Terminal, Tab, Mating Tab Width 4.75 mm, PCB Hole Diameter 3.3 mm, Through Hole - Screw, Tin Plating, None, FASTON 187.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | faston plug | |
| Design | angled | |
| Plug width x plug thickness | 4.75 x 0.51 mm | |
| Angulation | 45° | |
| Material | brass, tin-plated | |
| Isolated | No | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |