61687-2 | AMP
Faston plug, 4.75 x 0.81 mm, L 17.14 mm, uninsulated, straight, 0.82-2.08 mm², AWG 18-14, 61687-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1666 € *
Available: 3,480 pcs.
Available in 12 Days: 112,000 pcs. - if ordered today
Total Price:
1.67 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1666 €
50 pcs.
0.1547 €
100 pcs.
0.1440 €
250 pcs.
0.1297 €
*incl. VAT plus shipping costs
Subject to prior sale
Tab, 61687-2, AMP
Quick Disconnect Tab, 18-14 AWG, 0.82-2.08 mm² Wire, 4.75 mm Tab Width, Straight, Brass, Tin Plating, F-Crimp, FASTON 187.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | faston plug | |
| Design | straight | |
| Plug width x plug thickness | 4.75 x 0.81 mm | |
| Length | 17.14 mm | |
| Material | brass, tin-plated | |
| Isolated | No | |
| Cable cross-section | 0.82-2.08 mm² | |
| AWG cross-section | AWG 18-14 | |
| Connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |