61664-1 | AMP

Faston plug, 4.75 x 0.51 mm, uninsulated, angled, 61664-1

Order No.: 34P8447
EAN: 4099889613292
MPN:
61664-1
Series: FASTON
61664-1 AMP Flat Plugs Image 1
61664-1 AMP Flat Plugs Image 2
61664-1 AMP Flat Plugs Image 3
61664-1 AMP Flat Plugs Image 4
61664-1 AMP Flat Plugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0976 € *
Available in 12 Days: 92,771 pcs. - if ordered today
Total Price:
0.98 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0976 €
50 pcs.
0.0904 €
100 pcs.
0.0845 €
250 pcs.
0.0762 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Terminals, 61664-1, AMP

FASTON: Yes, PCB Terminal Mounting Style: Stud Mount, Terminates To: Printed Circuit Board, Stud Hole: Yes, Terminal Angle: 45°, Finish: Matte, PCB Terminal Plating Material: Tin, Terminal & Splice Type: Tab, PCB Terminal Terminal Type: Tab, Underplating Material: None, Terminal Size: 4.75, PCB Terminal Terminal Orientation: 45 Bend, PCB Terminal Termination Method: Screw, Stud Diameter: 4.34 mm, PCB Terminal Mating Tab Width: 4.75 mm, PCB Terminal Mating Tab Thickness: 0.51 mm, PCB Hole Diameter: 4.34 mm, Height Above PC Board: 5.85 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40-105 °C, CSA Certified: Yes, Packaging Quantity: 1000, PCB Terminal Packaging Method: Bag

Technical specifications
Filter Property Value
Version faston plug
Design angled
Plug width x plug thickness 4.75 x 0.51 mm
Angulation 45°
Material brass, tin-plated
Isolated No
Connection screw connection
Logistics
Property Value
Customs tariff number 85366990
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes