61412-2 | AMP

Round plug, Ø 4.57 mm, L 19.93 mm, uninsulated, straight, 0.8-2.0 mm², AWG 18-14, 61412-2

Order No.: 35P2583
EAN: 4099889614985
MPN:
61412-2
61412-2 AMP Flat Plugs Image 1
61412-2 AMP Flat Plugs Image 2
61412-2 AMP Flat Plugs Image 3
61412-2 AMP Flat Plugs Image 4
61412-2 AMP Flat Plugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1476 € *
Available in 12 Days: 40,000 pcs. - if ordered today
Total Price:
1,475.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
10000 pcs.
0.1476 €

Crimp Wire Pins, Tabs and Ferrules, 61412-2, AMP

Crimp Wire Pin, Tab & Ferrule Barrel Type: Open Barrel, Crimp Wire Pin, Tab & Ferrule Wire/Cable Type: Discrete Wire, Insulated: No, Crimp Wire Pin, Tab & Ferrule Plating Material: Tin, Crimp Wire Pin, Tab & Ferrule Terminal Type: Shur-Plug, Crimp Wire Pin, Tab & Ferrule Pin Diameter: 4.57 mm, Crimp Wire Pin, Tab & Ferrule Terminal Orientation: Straight, Wire Insulation Support: With, Crimp Wire Pin, Tab & Ferrule Wire Insulation Diameter (Max): 4.45 mm, Accepts Wire Insulation Diameter Range: 3.05-4.45 mm, Wire Size: 18-14 AWG, Wire Size: 0.8-2 mm², Wire Size: 1624-4106 CMA, Insulation Requirement: Uninsulated, Operating Temperature Range: -40-105 °C, Heavy Duty: No, Packaging Quantity: 10000, Crimp Wire Pin, Tab & Ferrule Packaging Method: Reel, Comment: Has indent.

Technical specifications
Filter Property Value
Version round plug
Design straight
diameter 4.57 mm
Length 19.93 mm
Material brass, tin-plated
Isolated No
Cable cross-section 0.8-2.0 mm²
AWG cross-section AWG 18-14
Connection crimp connection
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes