61407-3 | AMP

Faston plug, 4.75 x 0.51 mm, uninsulated, angled, 61407-3

Order No.: 34P8446
EAN: 4099889613285
MPN:
61407-3
Series: FASTON
61407-3 AMP Flat Plugs Image 1
61407-3 AMP Flat Plugs Image 2
61407-3 AMP Flat Plugs Image 3
61407-3 AMP Flat Plugs Image 4
61407-3 AMP Flat Plugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1023 € *
Standard delivery time from the manufacturer is: 35 Weeks
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1023 €
50 pcs.
0.0952 €
100 pcs.
0.0881 €
250 pcs.
0.0797 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Terminals, 61407-3, AMP

FASTON: Yes, PCB Terminal Mounting Style: Stud Mount, Terminates To: Printed Circuit Board, Stud Hole: Yes, Terminal Angle: 90°, Finish: Matte, PCB Terminal Plating Material: Tin, Terminal & Splice Type: Tab, PCB Terminal Terminal Type: Tab, Underplating Material: None, Terminal Size: 4.75, PCB Terminal Terminal Orientation: Right Angle, PCB Terminal Termination Method: Screw, Stud Diameter: 3.68 mm, PCB Terminal Mating Tab Width: 4.75 mm, PCB Terminal Mating Tab Thickness: 0.51 mm, PCB Hole Diameter: 3.68 mm, Height Above PC Board: 8.12 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40-105 °C, Packaging Quantity: 1000, PCB Terminal Packaging Method: Bag

Technical specifications
Filter Property Value
Version faston plug
Design angled
Plug width x plug thickness 4.75 x 0.51 mm
Angulation 90°
Material brass, tin-plated
Isolated No
Connection screw connection
Logistics
Property Value
Country of origin US
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes