61260-1 | AMP
Round plug, Ø 2.36 mm, L 13.97 mm, uninsulated, straight, 0.4-0.8 mm², AWG 22-18, 61260-1
Unit Price (€ / pc.)
0.1987 € *
Standard delivery time from the manufacturer is: 19 Weeks
PCB terminal, 61260-1, AMP
PCB Terminal, Receptacle, 22-18 AWG Wire Size, 0.3-0.9 mm² Wire Size, Crimp, Pre-Tin Plating, Bag/Box, Terminates To Wire & Cable, Discrete Wire.
Technical specifications
Filter | Property | Value |
---|---|---|
Isolated | No | |
Cable cross-section | 0.4-0.8 mm² | |
Version | round plug | |
Connection | crimp connection | |
Material | phosphor bronze, tin-plated | |
AWG cross-section | AWG 22-18 | |
diameter | 2.36 mm | |
Design | straight | |
Length | 13.97 mm |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85366990 |
Country of origin | US |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |