61119-2 | AMP

Round plug, Ø 1.47 mm, uninsulated, angled, 0.2-0.6 mm², AWG 24-20, 61119-2

Order No.: 34P6362
EAN: 4099889613155
MPN:
61119-2
Series: AMP-IN
61119-2 AMP Flat Plugs Image 1
61119-2 AMP Flat Plugs Image 2
61119-2 AMP Flat Plugs Image 3
61119-2 AMP Flat Plugs Image 4
61119-2 AMP Flat Plugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0750 € *
Available in 12 Days: 63,000 pcs. - if ordered today
Total Price:
524.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
7000 pcs.
0.0750 €

PCB Terminals, 61119-2, AMP

PCB Terminal Mounting Style: Stud Mount, Terminates To: Wire & Cable, Stud Hole: No, Terminal Angle: 90°, PCB Terminal Plating Material: Pre-Tin, Contact Plating Material: Tin, Terminal & Splice Type: Pin, PCB Terminal Terminal Type: Receptacle, PCB Terminal Mating Pin Diameter: 1.47 mm, PCB Terminal Terminal Orientation: Right Angle, PCB Terminal Termination Method: Crimp, Wire Insulation Support: With, PCB Hole Diameter: 6.7 mm, PCB Terminal Wire Insulation Diameter (Max): 1.78 mm, Accepts Wire Insulation Diameter Range: 1.14-1.78 mm, Wire Size: 24-20 AWG, Wire Size: 0.2-0.6 mm², Insulation Requirement: Uninsulated, Operating Temperature Range: -55-105 °C, Packaging Quantity: 7000, PCB Terminal Packaging Method: Reel, Comment: Machine applied applicator required.

Technical specifications
Filter Property Value
Version round plug
Design angled
diameter 1.47 mm
Angulation 90°
Material phosphor bronze, tin-plated
Isolated No
Cable cross-section 0.2-0.6 mm²
AWG cross-section AWG 24-20
Connection crimp connection
Logistics
Property Value
Country of origin CN
Customs tariff number 85369095
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes