61097-1 | AMP

Round plug, Ø 1.47 mm, L 7.87 mm, uninsulated, straight, 61097-1

Order No.: 34P6309
EAN: 4099889612806
MPN:
61097-1
Series: AMP-IN
61097-1 AMP Flat Plugs Image 1
61097-1 AMP Flat Plugs Image 2
61097-1 AMP Flat Plugs Image 3
61097-1 AMP Flat Plugs Image 4
61097-1 AMP Flat Plugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2630 € *
Standard delivery time from the manufacturer is: 49 Weeks
Total Price:
0.26 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2630 €
10 pcs.
0.2440 €
25 pcs.
0.2285 €
50 pcs.
0.2071 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Terminals, 61097-1, AMP

PCB Terminal Mounting Style: Stud Mount, Terminates To: Printed Circuit Board, Stud Hole: No, Terminal Angle: Straight, PCB Terminal Plating Material: Pre-Tin, Contact Plating Material: Tin, Terminal & Splice Type: Pin, PCB Terminal Terminal Type: Receptacle, PCB Terminal Mating Pin Diameter: 1.47 mm, Terminal Size: Miniature, PCB Terminal Termination Method: Through Hole, Wire Insulation Support: Without, PCB Terminal PCB Thickness (Recommended): 1.6 mm, PCB Hole Diameter: 5.21 mm, Height Above PC Board: 5.33 mm, Receptacle Terminal Stock Thickness: 0.25 mm, Extension Below Board: 2.54 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -55-105 °C, Packaging Quantity: 1000, PCB Terminal Packaging Method: Bag

Technical specifications
Filter Property Value
Version round plug
Design straight
diameter 1.47 mm
Length 7.87 mm
Material phosphor bronze, tin-plated
Isolated No
Connection press connection
Logistics
Property Value
Country of origin MX
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes