60599-3 | AMP

Round plug, Ø 1.47 mm, L 8.94 mm, uninsulated, straight, 60599-3

Order No.: 34P6304
EAN: 4099889612776
MPN:
60599-3
Series: AMP-IN
60599-3 AMP Flat Plugs Image 1
60599-3 AMP Flat Plugs Image 2
60599-3 AMP Flat Plugs Image 3
60599-3 AMP Flat Plugs Image 4
60599-3 AMP Flat Plugs Image 5
Image may differ

PCB Terminal, 60599-3, TE Connectivity

PCB Terminal Mounting Style: Stud Mount, Terminates To: Printed Circuit Board, Stud Hole: No, Terminal Angle: Straight, PCB Terminal Plating Material: Gold, Contact Plating Material: Tin, Terminal & Splice Type: Pin, PCB Terminal Terminal Type: Receptacle, PCB Terminal Mating Pin Diameter: 1.47 mm, Underplating Material: Nickel, PCB Terminal Termination Method: Through Hole, Wire Insulation Support: Without, PCB Terminal PCB Thickness (Recommended): 1.6 mm, PCB Hole Diameter: 3.18 mm, Height Above PC Board: 4.76 mm, Extension Below Board: 4.18 mm, Operating Temperature Range: -55-105 °C, Packaging Quantity: 1000, PCB Terminal Packaging Method: Bag

Technical specifications
Filter Property Value
Version round plug
Design straight
diameter 1.47 mm
Length 8.94 mm
Material brass, gold plated
Isolated No
Connection solder connection
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes