60465-1 | AMP
Faston plug, 6.35 x 0.81 mm, L 9.53 mm, uninsulated, angled, 60465-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1761 € *
Available in 12 Days: 10,000 pcs. - if ordered today
Total Price:
1.76 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1761 €
50 pcs.
0.1630 €
100 pcs.
0.1523 €
250 pcs.
0.1380 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 60465-1, AMP
PCB Terminal, Tab, Mating Tab Width 6.35 mm, PCB Hole Diameter 3.7 mm, Through Hole - Screw, Unplated Plating, Brass, FASTON 250.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | faston plug | |
| Design | angled | |
| Plug width x plug thickness | 6.35 x 0.81 mm | |
| Angulation | 45° | |
| Length | 9.53 mm | |
| Material | brass | |
| Isolated | No | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |