60006-2 | AMP

Faston plug, 6.35 x 0.81 mm, L 21.34 mm, uninsulated, straight, 0.82-2.08 mm², AWG 18-14, 60006-2

Order No.: 60F154
MPN:
60006-2
Series: FASTON 250
60006-2 AMP Flat Plugs Image 1
60006-2 AMP Flat Plugs Image 2
60006-2 AMP Flat Plugs Image 3
60006-2 AMP Flat Plugs Image 4
60006-2 AMP Flat Plugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2392 € *
Available in 12 Days: 5,725 pcs. - if ordered today
Total Price:
239.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.2392 €

Tab, 60006-2, AMP

Quick Disconnect Tab, 18-14 AWG, 0.82-2.08 mm² Wire, 6.35 mm Tab Width, Straight, Brass, Tin Plating, FASTON 250.

Technical specifications
Filter Property Value
Version faston plug
Design straight
Plug width x plug thickness 6.35 x 0.81 mm
Length 21.34 mm
Material brass, tin-plated
Isolated No
Cable cross-section 0.82-2.08 mm²
AWG cross-section AWG 18-14
Connection crimp connection
Logistics
Property Value
Customs tariff number 85369010
Country of origin IT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes