53264-2 | AMP
Foil connector, Ø 2.62 mm, L 25.4 mm, uninsulated, 0.8-2.0 mm², AWG 18-14, 53264-2
Order No.: 39P2255
EAN: 4099889615289
MPN:
53264-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3086 € *
Standard delivery time from the manufacturer is: 40 Weeks
Total Price:
2.31 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3086 €
10 pcs.
2.1420 €
25 pcs.
1.9992 €
50 pcs.
1.8207 €
*incl. VAT plus shipping costs
Subject to prior sale
Foil Terminals, 53264-2, AMP
Insulated: No, Face: Double, Body Type: Type 4, Foil Terminal Plating Material: Tin, Foil Terminal Terminal Type: Barrel,Tap, Foil Thickness (Max): 0.76 mm, Barrel Wire Size: 18-14 AWG, Barrel Wire Size: 0.8-2 mm², 0.8-3 mm², Wire Size: 18-14 AWG, Wire Size: 0.8-2 mm², 0.8-3 mm², Insulation Requirement: Uninsulated, Operating Temperature Range: 150 °C, Packaging Quantity: 1000, Foil Terminal Packaging Method: Box, Comment: Accepts 18-12 AWG stranded, 18-14 AWG solid
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | foil connector | |
| diameter | 2.62 mm | |
| Length | 25.4 mm | |
| Material | copper, tin-plated | |
| Isolated | No | |
| Cable cross-section | 0.8-2.0 mm² | |
| AWG cross-section | AWG 18-14 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85369040 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |