52195 | AMP
Foil connector, Ø 2.15 mm, uninsulated, 1.25-2.0 mm², AWG 16-14, 52195
Order No.: 39P2256
EAN: 4099889615296
MPN:
52195
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7854 € *
Standard delivery time from the manufacturer is: 33 Weeks
Foil Terminals, 52195, AMP
Insulated: No, Face: Double, Body Type: Type 2, Foil Terminal Plating Material: Nickel, Foil Terminal Terminal Type: Barrel, Foil Thickness (Max): 0.76 mm, Barrel Wire Size: 16-14 AWG, Barrel Wire Size: 1.25-2 mm², Wire Size: 16-14 AWG, Wire Size: 1.25-2 mm², Insulation Requirement: Uninsulated, Operating Temperature Range: 343 °C, Packaging Quantity: 250, Foil Terminal Packaging Method: Box
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | foil connector | |
| diameter | 2.15 mm | |
| Material | copper, nickel-plated | |
| Isolated | No | |
| Cable cross-section | 1.25-2.0 mm² | |
| AWG cross-section | AWG 16-14 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |