5167892-3 | AMP

Flat plug distributor, 1 x 2 contacts, 6.35 x 0.81 mm, L 12.7 mm, uninsulated, angled, 5167892-3

Order No.: 36P9876
EAN: 4099889615159
MPN:
5167892-3
5167892-3 AMP Flat Plugs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9397 € *
Available in 12 Days: 83,724 pcs. - if ordered today
Total Price:
164.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
85 pcs.
1.9397 €

Power Terminals, 5167892-3, TE Connectivity

Terminal Style: Tab, Power Terminal Type: Power Tap, Connector System: Cable-to-Board, Connector & Contact Terminates To: Printed Circuit Board, Number of Positions: 8, PCB Mount Orientation: Vertical, Terminal Profile: Standard, Contact Mating Area Plating Material Finish: Matte, Terminal Fabrication: Stamped & Formed, Contact Mating Area Plating Material: Tin, Contact Mating Area Plating Material Thickness: 5 µm, PCB Contact Termination Area Plating Material: Tin, Termination Method to Printed Circuit Board: Through Hole - Press-Fit, Contact Mating Retention Type: Dimple, Connector Mounting Type: Board Mount, Centerline (Pitch): 2.54 mm, PCB Thickness (Recommended): 3.18 mm, Overall Terminal Length: 12.7 mm, Mating Area Interface Dimensions: 6.35x0.81 mm, Operating Temperature Range: -55-85 °C, Circuit Application: Power, Packaging Method: Box

Technical specifications
Filter Property Value
Version flat plug distributor, 1 x 2 contacts
Design angled
Plug width x plug thickness 6.35 x 0.81 mm
Length 12.7 mm
Material copper, tin-plated
Isolated No
Connection press connection
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes