41619 | AMP

Faston plug, 6.35 x 0.81 mm, uninsulated, angled, 41619

Order No.: 60F157
MPN:
41619
Series: FASTON 250
41619 AMP Flat Plugs Image 1
41619 AMP Flat Plugs Image 2
41619 AMP Flat Plugs Image 3
41619 AMP Flat Plugs Image 4
41619 AMP Flat Plugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1690 € *
Available in 12 Days: 3,300 pcs. - if ordered today
Total Price:
1.69 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1690 €
50 pcs.
0.1559 €
100 pcs.
0.1452 €
250 pcs.
0.1321 €
*incl. VAT plus shipping costs
Subject to prior sale

Tab, 41619, AMP

Tab, 6.35 mm Tab Width, 4.34 mm PCB Hole, Through Hole-Screw, Unplated Plating, FASTON 250, PCB Terminals.

Technical specifications
Filter Property Value
Version faston plug
Design angled
Plug width x plug thickness 6.35 x 0.81 mm
Isolated No
Connection screw connection
Logistics
Property Value
Customs tariff number 85369010
Country of origin US
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes