41617 | AMP
Faston plug, 6.35 x 0.81 mm, uninsulated, angled, 41617
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3927 € *
Available: 800 pcs.
Available in 12 Days: 9,203 pcs. - if ordered today
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
10 pcs.
0.3570 €
25 pcs.
0.3332 €
50 pcs.
0.3046 €
*incl. VAT plus shipping costs
Subject to prior sale
Tab, 41617, AMP
Tab, 6.35 mm Tab Width, 4.34 mm PCB Hole, Through Hole-Screw, Unplated Plating, FASTON 250, PCB Terminals.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | faston plug | |
| Design | angled | |
| Plug width x plug thickness | 6.35 x 0.81 mm | |
| Isolated | No | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |