41482 | AMP

Faston plug, 6.35 x 0.81 mm, uninsulated, angled, 41482

Order No.: 60F156
MPN:
41482
Series: FASTON 250
41482 AMP Flat Plugs Image 1
41482 AMP Flat Plugs Image 2
41482 AMP Flat Plugs Image 3
41482 AMP Flat Plugs Image 4
41482 AMP Flat Plugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0710 € *
Available: 490 pcs.
Available in 12 Days: 3,791 pcs. - if ordered today
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0710 €
10 pcs.
0.9639 €
50 pcs.
0.9163 €
100 pcs.
0.8568 €
*incl. VAT plus shipping costs
Subject to prior sale

Tab, 41482, AMP

Tab, 6.35 mm Tab Width, 3.3 mm PCB Hole, Through Hole-Screw, Tin Plating, FASTON 250, PCB Terminals.

Technical specifications
Filter Property Value
Version faston plug
Design angled
Plug width x plug thickness 6.35 x 0.81 mm
Isolated No
Connection screw connection
Logistics
Property Value
Customs tariff number 85389099
Country of origin US
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No