4-1601140-1 | AMP
Enameled wire contact, L 6.35 mm, uninsulated, straight, 0.3-0.8 mm², AWG 22-18, 4-1601140-1
Order No.: 35P4290
EAN: 4099889615067
MPN:
4-1601140-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1000 € *
Standard delivery time from the manufacturer is: 28 Weeks
Magnet Wire Terminals, 4-1601140-1, AMP
Magnet Wire Terminal Wire/Cable Type: Lead Wire, Magnet Wire Terminal Plating Material: Unplated, Magnet Wire Terminal Terminal Orientation: Straight, Magnet Wire Terminal Termination Method: IDC Standard, Terminal Height: 6.35 mm, Lead Wire Size: 0.32-0.82 mm², Lead Wire Size: 22-18 AWG, Magnet Wire Terminal Material Thickness: 0.64 mm, Stock Thickness (Magnet Wire Side): 0.635 mm, Insulation Requirement: Uninsulated, Magnet Wire Terminal Packaging Method: Loose Piece
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | enameled wire contact | |
| Design | straight | |
| Length | 6.35 mm | |
| Material | brass | |
| Isolated | No | |
| Cable cross-section | 0.3-0.8 mm² | |
| AWG cross-section | AWG 22-18 | |
| Connection | IDC connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |