4-1601028-2 | AMP
Faston plug, 6.35 x 0.81 mm, L 20.45 mm, uninsulated, straight, 0.16-1.02 mm², AWG 34-18, 4-1601028-2
Order No.: 35P4287
EAN: 4099889615043
MPN:
4-1601028-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1618 € *
Standard delivery time from the manufacturer is: 23 Weeks
Magnet wire terminal, 4-1601028-2, AMP
Magnet Wire Terminals, Tab, Mating Tab Width 6.35 mm, 34-18 AWG Magnet Wire, 0.16-1.02 mm Magnet Wire.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | faston plug | |
| Design | straight | |
| Plug width x plug thickness | 6.35 x 0.81 mm | |
| Length | 20.45 mm | |
| Material | brass, tin-plated | |
| Isolated | No | |
| Cable cross-section | 0.16-1.02 mm² | |
| AWG cross-section | AWG 34-18 | |
| Connection | IDC connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |