330716 | AMP
Foil connector, Ø 3.7 mm, L 27.12 mm, uninsulated, 3.0-6.0 mm², AWG 12-10, 330716
Order No.: 39P2251
EAN: 4099889615258
MPN:
330716
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0353 € *
Available in 12 Days: 60,099 pcs. - if ordered today
Total Price:
1.04 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0353 €
10 pcs.
0.9520 €
25 pcs.
0.8925 €
50 pcs.
0.8092 €
*incl. VAT plus shipping costs
Subject to prior sale
Foil Terminals, 330716, AMP
Insulated: No, Face: Double, Body Type: Type 2, Foil Terminal Plating Material: Nickel, Foil Terminal Terminal Type: Barrel, Foil Thickness (Max): 0.76 mm, Barrel Wire Size: 12-10 AWG, Barrel Wire Size: 3-6 mm², Wire Size: 12-10 AWG, Wire Size: 3-6 mm², Insulation Requirement: Uninsulated, Operating Temperature Range: 343 °C, Packaging Quantity: 500, Foil Terminal Packaging Method: Box
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | foil connector | |
| diameter | 3.7 mm | |
| Length | 27.12 mm | |
| Material | copper, nickel-plated | |
| Isolated | No | |
| Cable cross-section | 3.0-6.0 mm² | |
| AWG cross-section | AWG 12-10 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |