329860 | AMP
Foil connector, Ø 2.15 mm, uninsulated, 1.25-2.0 mm², AWG 16-14, 329860
Order No.: 39P2257
EAN: 4099889615302
MPN:
329860
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6902 € *
Available: 1,000 pcs.
Available in 12 Days: 33,303 pcs. - if ordered today
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6902 €
10 pcs.
0.6307 €
25 pcs.
0.5950 €
50 pcs.
0.5355 €
*incl. VAT plus shipping costs
Subject to prior sale
Foil Terminals, 329860, AMP
Insulated: No, Face: Double, Body Type: Type 1, Foil Terminal Plating Material: Nickel, Foil Terminal Terminal Type: Barrel, Foil Thickness (Max): 0.76 mm, Barrel Wire Size: 16-14 AWG, Barrel Wire Size: 1.25-2 mm², Wire Size: 16-14 AWG, Wire Size: 1.25-2 mm², Insulation Requirement: Uninsulated, Operating Temperature Range: 343 °C, Packaging Quantity: 500, Foil Terminal Packaging Method: Box
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | foil connector | |
| diameter | 2.15 mm | |
| Material | copper, nickel-plated | |
| Isolated | No | |
| Cable cross-section | 1.25-2.0 mm² | |
| AWG cross-section | AWG 16-14 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |