329860-1 | AMP
Foil connector, Ø 2.15 mm, uninsulated, 1.25-2.0 mm², AWG 16-14, 329860-1
Order No.: 39P2248
EAN: 4099889615227
MPN:
329860-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3447 € *
Standard delivery time from the manufacturer is: 40 Weeks
Total Price:
1.34 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3447 €
10 pcs.
1.2495 €
25 pcs.
1.1662 €
50 pcs.
1.0591 €
*incl. VAT plus shipping costs
Subject to prior sale
Foil Terminals, 329860-1, AMP
Insulated: No, Face: Double, Body Type: Type 1, Foil Terminal Plating Material: Tin, Foil Terminal Terminal Type: Barrel, Foil Thickness (Max): 0.76 mm, Barrel Wire Size: 16-14 AWG, Barrel Wire Size: 1.25-2 mm², Wire Size: 16-14 AWG, Wire Size: 1.25-2 mm², Insulation Requirement: Uninsulated, Operating Temperature Range: 150 °C, Packaging Quantity: 1, Foil Terminal Packaging Method: Package, Comment: For heavy duty, use tool 68064.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | foil connector | |
| diameter | 2.15 mm | |
| Material | copper, tin-plated | |
| Isolated | No | |
| Cable cross-section | 1.25-2.0 mm² | |
| AWG cross-section | AWG 16-14 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |