2358709-1 | AMP
Faston plug, 6.35 x 0.8 mm, uninsulated, straight, 2358709-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9877 € *
Available in 12 Days: 27,255 pcs. - if ordered today
Total Price:
0.99 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9877 €
10 pcs.
0.8925 €
50 pcs.
0.8449 €
100 pcs.
0.7973 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat Plug, 2358709-1, AMP
Tab PCB Terminal, 6.35 mm Tab Width, Through Hole - Press-Fit, Tin Plating, Reel, Terminates To Printed Circuit Board, Straight.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | faston plug | |
| Design | straight | |
| Plug width x plug thickness | 6.35 x 0.8 mm | |
| Material | brass, tin-plated | |
| Isolated | No | |
| shrinkable tubing | No | |
| Connection | press connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |