216926-1 | AMP
Faston plug, 6.35 x 0.81 mm, L 18.5 mm, uninsulated, straight, 216926-1
Order No.: 34P8521
EAN: 4099889613865
MPN:
216926-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5236 € *
Standard delivery time from the manufacturer is: 9 Weeks
PCB terminal, 216926-1, AMP
PCB Terminal, Receptacle, Mating Tab Width 6.35 mm, Through Hole - Press-Fit, Tin Plating, Box, FASTON 250.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | faston plug | |
| Design | straight | |
| Plug width x plug thickness | 6.35 x 0.81 mm | |
| Angulation | 180° | |
| Length | 18.5 mm | |
| Material | phosphor bronze, tin-plated | |
| Isolated | No | |
| Connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |