216906-1 | AMP

216906-1

Order No.: 36P9857
EAN: 4099889615128
MPN:
216906-1
216906-1 AMP Flat Plugs Image 1
216906-1 AMP Flat Plugs Image 2
216906-1 AMP Flat Plugs Image 3
216906-1 AMP Flat Plugs Image 4
216906-1 AMP Flat Plugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7493 € *
Available in 12 Days: 4,143 pcs. - if ordered today
Total Price:
166.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
95 pcs.
1.7493 €

Power Terminals, 216906-1, AMP

Power Terminal Type: Power Tap, Connector System: Cable-to-Board, Connector & Contact Terminates To: Printed Circuit Board, Number of Positions: 4, PCB Mount Orientation: Vertical, Terminal Profile: Standard, Terminal Fabrication: Stamped & Formed, Contact Mating Area Plating Material: Tin, Contact Mating Area Plating Material Thickness: 2.54 µm, PCB Contact Termination Area Plating Material: Tin, PCB Contact Termination Area Plating Material Thickness: 2.54 µm, Termination Method to Printed Circuit Board: Through Hole - Press-Fit, Connector Mounting Type: Board Mount, Screw Size: M4, Centerline (Pitch): 10.16 mm, PCB Thickness (Recommended): 1.57-3.18 mm, Overall Terminal Length: 10.96 mm, Operating Temperature Range: -55-85 °C, Circuit Application: Power, Packaging Method: Box

Technical specifications
Filter Property Value
Length 10.96 mm
Material phosphor bronze, tin-plated
Isolated No
Logistics
Property Value
Country of origin JP
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes