181949-1 | AMP

Faston plug, 6.3 x 0.8 mm, L 16.5 mm, uninsulated, angled, 181949-1

Order No.: 34P8497
EAN: 4099889613704
MPN:
181949-1
Series: FASTON
181949-1 AMP Flat Plugs Image 1
181949-1 AMP Flat Plugs Image 2
181949-1 AMP Flat Plugs Image 3
181949-1 AMP Flat Plugs Image 4
181949-1 AMP Flat Plugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2142 € *
Available in 12 Days: 22,550 pcs. - if ordered today
Total Price:
2.14 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2142 €
50 pcs.
0.1987 €
100 pcs.
0.1845 €
250 pcs.
0.1678 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Terminals, 181949-1, AMP

FASTON: Yes, PCB Terminal Mounting Style: Stud Mount, Terminates To: Printed Circuit Board, Stud Hole: Yes, Terminal Angle: 45°, PCB Terminal Plating Material: Unplated, Terminal & Splice Type: Tab, PCB Terminal Terminal Type: Tab, Underplating Material: None, Terminal Size: 6.35, PCB Terminal Terminal Orientation: 45 Bend, PCB Terminal Termination Method: Screw, Stud Diameter: 4.1 mm, PCB Terminal Mating Tab Width: 6.35 mm, PCB Terminal Mating Tab Thickness: 0.81 mm, PCB Hole Diameter: 4.1 mm, Height Above PC Board: 7.7 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40-105 °C, Packaging Quantity: 5000, PCB Terminal Packaging Method: Bag

Technical specifications
Filter Property Value
Version faston plug
Design angled
Plug width x plug thickness 6.3 x 0.8 mm
Angulation 45°
Length 16.5 mm
Material brass
Isolated No
Connection screw connection
Logistics
Property Value
Customs tariff number 85366990
Country of origin TH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes