1742303-1 | AMP

Faston plug, 6.35 x 0.79 mm, uninsulated, angled, 1742303-1

Order No.: 60F296
MPN:
1742303-1
250 FASTONPCB TABTNBR
Series: FASTON 250
1742303-1 AMP Flat Plugs Image 1
1742303-1 AMP Flat Plugs Image 2
1742303-1 AMP Flat Plugs Image 3
1742303-1 AMP Flat Plugs Image 4
1742303-1 AMP Flat Plugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1583 € *
Available in 12 Days: 245,000 pcs. - if ordered today
Total Price:
1.58 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1583 €
100 pcs.
0.1440 €
500 pcs.
0.1357 €
1000 pcs.
0.1273 €
*incl. VAT plus shipping costs
Subject to prior sale

Flat Plug, 1742303-1, AMP

Tab PCB Terminal, 6.35 mm Tab Width, 1.25 mm PCB Hole, Through Hole - Solder, Tin Plating, Reel.

Technical specifications
Filter Property Value
Version faston plug
Design angled
Plug width x plug thickness 6.35 x 0.79 mm
Angulation 180°
Material brass, tin-plated
Isolated No
shrinkable tubing No
Connection solder connection
Logistics
Property Value
Customs tariff number 85369010
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes