170340-1 | AMP
Faston plug, 6.35 x 0.81 mm, L 26.4 mm, uninsulated, straight, 0.51 to 2.08 mm², AWG 20 to 14, 170340-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1238 € *
Available: 3,800 pcs.
Total Price:
1.24 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1238 €
50 pcs.
0.1142 €
100 pcs.
0.1071 €
250 pcs.
0.0964 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat plug, 170340-1, AMP
Quick Disconnect Tab, 20-14 AWG, 0.51-2.08 mm² Wire, 6.35 mm Tab Width, Straight, Brass, Unplated Plating, Strip/Reel, FASTIN-FASTON 250.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | faston plug | |
| Design | straight | |
| Plug width x plug thickness | 6.35 x 0.81 mm | |
| Length | 26.4 mm | |
| Material | brass | |
| Isolated | No | |
| Cable cross-section | 0.51 to 2.08 mm² | |
| AWG cross-section | AWG 20 to 14 | |
| Connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |