170267-1 | AMP

Faston plug, 6.35 x 0.81 mm, L 12.8 mm, uninsulated, straight, 170267-1

Order No.: 60F158
MPN:
170267-1
Series: FASTON 250
170267-1 AMP Flat Plugs Image 1
170267-1 AMP Flat Plugs Image 2
170267-1 AMP Flat Plugs Image 3
170267-1 AMP Flat Plugs Image 4
170267-1 AMP Flat Plugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3094 € *
Available: 850 pcs.
Available in 12 Days: 160,865 pcs. - if ordered today
Total Price:
0.31 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3094 €
10 pcs.
0.2892 €
25 pcs.
0.2701 €
50 pcs.
0.2451 €
*incl. VAT plus shipping costs
Subject to prior sale

Tab, 170267-1, AMP

Tab, 6.35 mm Tab Width, 1.4 mm PCB Hole, Through Hole-Solder, Tin Plating, FASTON 250, PCB Terminals.

Technical specifications
Filter Property Value
Version faston plug
Design straight
Plug width x plug thickness 6.35 x 0.81 mm
Length 12.8 mm
Material copper, tin-plated
Isolated No
Connection screw connection
Logistics
Property Value
Country of origin JP
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No