165399-1 | AMP
Round plug, Ø 2.9 mm, L 22.9 mm, insulated, straight, red, 0.5-1.6 mm², AWG 20-15, 165399-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4986 € *
Standard delivery time from the manufacturer is: 37 Weeks
Total Price:
3.50 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4986 €
10 pcs.
3.2487 €
25 pcs.
3.0345 €
50 pcs.
2.7608 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulation housing, 165399-1, TE
PIDG (Pre-Insulated Diamond Grip) bullet connector consisting of receptacle and plug terminals designed for uniform reliability in the most difficult circuit environments. This PIDG crimp bullet connector consist of a precision-formed high conductivity copper body and barrel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | round plug | |
| Design | straight | |
| diameter | 2.9 mm | |
| Length | 22.9 mm | |
| Material | brass, nickel-plated | |
| Isolated | Yes | |
| Insulation colour | red | |
| Cable cross-section | 0.5-1.6 mm² | |
| AWG cross-section | AWG 20-15 | |
| Connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |