160887-4 | AMP
Faston plug, 2.8 x 0.8 mm, L 21.4 mm, uninsulated, straight, 0.51-1.65 mm², AWG 20-15, 160887-4
Unit Price (€ / pc.)
0.1202 € *
Available: 5,834 pcs.
Total Price:
6.01 € *
Price list
Quantity
Price per unit*
50 pcs.
0.1202 €
100 pcs.
0.1095 €
500 pcs.
0.0952 €
1000 pcs.
0.0809 €
*incl. VAT plus shipping costs
Subject to prior sale
Faston plug, 160887-4, AMP
Quick Disconnect Tab, 20 - 15 AWG, 0.51 - 1.65 mm² Wire, 2.8 mm tab width, Straight, Brass, Pre-Tin Plating, Strip/Reel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | faston plug | |
| Design | straight | |
| Plug width x plug thickness | 2.8 x 0.8 mm | |
| Length | 21.4 mm | |
| Material | brass, tin-plated | |
| Isolated | No | |
| Cable cross-section | 0.51-1.65 mm² | |
| AWG cross-section | AWG 20-15 | |
| Connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 6,000 pieces |
| Country of origin | PL |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |