160451-3 | AMP
Faston plug, 6.35 x 0.81 mm, L 28.1 mm, uninsulated, straight, 0.82 to 2.08 mm², AWG 18 to 14, 160451-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9639 € *
Available in 12 Days: 22,130 pcs. - if ordered today
Total Price:
0.96 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9639 €
10 pcs.
0.8925 €
25 pcs.
0.8330 €
50 pcs.
0.7616 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat plug, 160451-3, AMP
Quick Disconnect Tab, 18-14 AWG, 0.82-2.08 mm² Wire, 6.35 mm Tab Width, Straight, Phosphor Bronze, Silver Plating, FASTIN-FASTON 250.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | faston plug | |
| Design | straight | |
| Plug width x plug thickness | 6.35 x 0.81 mm | |
| Length | 28.1 mm | |
| Material | phosphor bronze, silver-plated | |
| Isolated | No | |
| Cable cross-section | 0.82 to 2.08 mm² | |
| AWG cross-section | AWG 18 to 14 | |
| Connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |