1494210-1 | AMP
Faston plug, 2.8 x 0.81 mm, L 13.2 mm, uninsulated, straight, 0.32-0.82 mm², AWG 22-18, 1494210-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0655 € *
Standard delivery time from the manufacturer is: 29 Weeks
Tab, 1494210-1, AMP
Quick Disconnect Tab, 22-18 AWG, 0.32-0.82 mm² Wire, 2.8 mm Tab Width, Straight, Brass, Unplated Plating, F-Crimp, FASTON 110.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | faston plug | |
| Design | straight | |
| Plug width x plug thickness | 2.8 x 0.81 mm | |
| Length | 13.2 mm | |
| Material | brass | |
| Isolated | No | |
| Cable cross-section | 0.32-0.82 mm² | |
| AWG cross-section | AWG 22-18 | |
| Connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |