142241-1 | AMP
Flat plug distributor, 1 x 2 contacts, 6.35 x 0.81 mm, L 19.2 mm, uninsulated, angled, 142241-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1904 € *
Available: 320 pcs.
Total Price:
1.90 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1904 €
50 pcs.
0.1761 €
100 pcs.
0.1642 €
250 pcs.
0.1488 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 142241-1, AMP
PCB Terminal, Tab, Mating Tab Width 6.35 mm, PCB Hole Diameter 4.1 mm, Through Hole - Screw, Unplated Plating, FASTON 250.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug distributor, 1 x 2 contacts | |
| Design | angled | |
| Plug width x plug thickness | 6.35 x 0.81 mm | |
| Angulation | 45° | |
| Length | 19.2 mm | |
| Material | brass | |
| Isolated | No | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |