141879-2 | AMP
Faston plug, 6.35 x 0.81 mm, L 10.3 mm, uninsulated, angled, 141879-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2523 € *
Available in 12 Days: 86,058 pcs. - if ordered today
Total Price:
0.25 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2523 €
10 pcs.
0.2332 €
25 pcs.
0.2178 €
50 pcs.
0.1987 €
*incl. VAT plus shipping costs
Subject to prior sale
Tab, 141879-2, AMP
Tab, 6.35 mm Tab Width, 4.1 mm PCB Hole, Through Hole-Screw, Tin Plating, FASTON 250, PCB Terminals.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | faston plug | |
| Design | angled | |
| Plug width x plug thickness | 6.35 x 0.81 mm | |
| Length | 10.3 mm | |
| Material | brass, tin-plated | |
| Isolated | No | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |