140814-2 | AMP

Faston plug, 6.35 x 0.81 mm, L 16.4 mm, uninsulated, angled, 140814-2

Order No.: 34P8509
EAN: 4099889613797
MPN:
140814-2
Series: FASTON
140814-2 AMP Flat Plugs Image 1
140814-2 AMP Flat Plugs Image 2
140814-2 AMP Flat Plugs Image 3
140814-2 AMP Flat Plugs Image 4
140814-2 AMP Flat Plugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1547 € *
Standard delivery time from the manufacturer is: 24 Weeks
Total Price:
1.55 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1547 €
50 pcs.
0.1428 €
100 pcs.
0.1333 €
250 pcs.
0.1214 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Terminal, 140814-2, TE Connectivity

PCB Terminal Mounting Style: Stud Mount, Terminates To: Printed Circuit Board, Stud Hole: Yes, Terminal Angle: 45°, PCB Terminal Plating Material: Tin, Terminal & Splice Type: Tab, PCB Terminal Terminal Type: Tab, Underplating Material: Brass, Terminal Size: 6.35, PCB Terminal Terminal Orientation: Straight, PCB Terminal Termination Method: Through Hole, Stud Diameter: 4.1 mm, PCB Terminal Mating Tab Width: 6.35 mm, PCB Terminal Mating Tab Thickness: 0.81 mm, PCB Hole Diameter: 4.1 mm, Receptacle Terminal Stock Thickness: 0.81 mm, Operating Temperature Range: -30-110 °C, Packaging Quantity: 1000, PCB Terminal Packaging Method: Box

Technical specifications
Filter Property Value
Version faston plug
Design angled
Plug width x plug thickness 6.35 x 0.81 mm
Angulation 45°
Length 16.4 mm
Material brass, tin-plated
Isolated No
Connection screw connection
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes