140665 | AMP
Faston plug, 6.35 x 0.81 mm, L 7.9 mm, uninsulated, angled, 140665
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1214 € *
Available in 12 Days: 27,500 pcs. - if ordered today
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1214 €
100 pcs.
0.1095 €
500 pcs.
0.1047 €
1000 pcs.
0.0976 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat Plug, 140665, AMP
Tab PCB Terminal, 6.35 mm Tab Width, 4.1 mm PCB Hole, Through Hole - Screw, Unplated Plating, Box.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | faston plug | |
| Design | angled | |
| Plug width x plug thickness | 6.35 x 0.81 mm | |
| Angulation | 45° | |
| Length | 7.9 mm | |
| Material | brass | |
| Isolated | No | |
| shrinkable tubing | No | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |