140660 | AMP

Faston plug, 6.35 x 0.81 mm, L 16.4 mm, uninsulated, angled, 140660

Order No.: 34P8518
EAN: 4099889613841
MPN:
140660
140660 AMP Flat Plugs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1249 € *
Available in 12 Days: 9,160 pcs. - if ordered today
Total Price:
624.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.1249 €

PCB Terminals, 140660, TE Connectivity

PCB Terminal Mounting Style: Stud Mount, Terminates To: Printed Circuit Board, Stud Hole: Yes, Terminal Angle: 45°, Plating Thickness: 2 µm, PCB Terminal Plating Material: Tin, Terminal & Splice Type: Tab, PCB Terminal Terminal Type: Tab, Underplating Material: Brass, Terminal Size: 6.35, PCB Terminal Terminal Orientation: Straight, PCB Terminal Termination Method: Through Hole, Stud Diameter: 3 mm, PCB Terminal Mating Tab Width: 6.35 mm, PCB Terminal Mating Tab Thickness: 0.8 mm, PCB Hole Diameter: 4.1 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -30-110 °C, Packaging Quantity: 5000, PCB Terminal Packaging Method: Box

Technical specifications
Filter Property Value
Version faston plug
Design angled
Plug width x plug thickness 6.35 x 0.81 mm
Angulation 45°
Length 16.4 mm
Material brass, tin-plated
Isolated No
Connection screw connection
Logistics
Property Value
Country of origin US
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes