1217754-1 | AMP

Faston plug, 6.35 x 0.81 mm, L 20.32 mm, uninsulated, angled, 1217754-1

Order No.: 34P8700
EAN: 4099889613995
MPN:
1217754-1
Series: FASTON
1217754-1 AMP Flat Plugs Image 1
1217754-1 AMP Flat Plugs Image 2
1217754-1 AMP Flat Plugs Image 3
1217754-1 AMP Flat Plugs Image 4
1217754-1 AMP Flat Plugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2701 € *
Available in 12 Days: 42,497 pcs. - if ordered today
Total Price:
0.27 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2701 €
10 pcs.
0.2511 €
25 pcs.
0.2344 €
50 pcs.
0.2130 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Terminals, 1217754-1, AMP

FASTON: Yes, Terminates To: Printed Circuit Board, Stud Hole: No, Terminal Angle: 90°, Plating Thickness:, PCB Terminal Plating Material: Tin, Contact Plating Material: Tin, Terminal & Splice Type: Tab, PCB Terminal Terminal Type: Tab, Underplating Material: Brass, Terminal Size: 6.35, PCB Terminal Termination Method: Through Hole - Solder, Wire Insulation Support: With, PCB Terminal PCB Thickness (Recommended): 1.57-2.36 mm, PCB Terminal Mating Tab Width: 6.35 mm, PCB Terminal Mating Tab Thickness: 0.81 mm, PCB Hole Diameter: 1.4 mm, Height Above PC Board: 8.89 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -30-110 °C, CSA Certified: Yes, Packaging Quantity: 10000, PCB Terminal Packaging Method: Bag

Technical specifications
Filter Property Value
Version faston plug
Design angled
Plug width x plug thickness 6.35 x 0.81 mm
Angulation 90°
Length 20.32 mm
Material brass
Isolated No
Connection solder connection
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes