1217136-1 | AMP

Faston plug, 6.35 x 0.81 mm, L 14.78 mm, uninsulated, straight, 1217136-1

Order No.: 34P8731
EAN: 4099889614244
MPN:
1217136-1
Series: FASTON
1217136-1 AMP Flat Plugs Image 1
1217136-1 AMP Flat Plugs Image 2
1217136-1 AMP Flat Plugs Image 3
1217136-1 AMP Flat Plugs Image 4
1217136-1 AMP Flat Plugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0607 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
606.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
10000 pcs.
0.0607 €

PCB Terminals, 1217136-1, AMP

FASTON: Yes, PCB Terminal Mounting Style: Stud Mount, Terminates To: Printed Circuit Board, Stud Hole: Yes, Terminal Angle: Straight, Plating Thickness:, PCB Terminal Plating Material: Tin, Contact Plating Material: Tin, Terminal & Splice Type: Tab, PCB Terminal Terminal Type: Tab, Underplating Material: Copper,Nickel, Terminal Size: 6.35, PCB Terminal Termination Method: Through Hole - Solder, Wire Insulation Support: With, Stud Diameter: 1.71 mm, PCB Terminal PCB Thickness (Recommended): 1.57 mm, PCB Terminal Mating Tab Width: 6.35 mm, PCB Terminal Mating Tab Thickness: 0.8 mm, PCB Hole Diameter: 1.4 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -30-110 °C, Packaging Quantity: 10000, PCB Terminal Packaging Method: Reel, Comment: Insertion equipment available. Longer legs than standard.

Technical specifications
Filter Property Value
Version faston plug
Design straight
Plug width x plug thickness 6.35 x 0.81 mm
Angulation 180°
Length 14.78 mm
Material brass, tin-plated
Isolated No
Connection solder connection
Logistics
Property Value
Country of origin HU
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes