1217057-1 | AMP

Faston plug, 4.75 x 0.81 mm, L 12.37 mm, uninsulated, straight, 1217057-1

Order No.: 34P8708
EAN: 4099889614060
MPN:
1217057-1
Series: FASTON
1217057-1 AMP Flat Plugs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2428 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
0.24 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2428 €
10 pcs.
0.2249 €
25 pcs.
0.2106 €
50 pcs.
0.1916 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Terminals, 1217057-1, AMP

Terminates To: Printed Circuit Board, Stud Hole: No, Terminal Angle: Straight, Plating Thickness: 3.81 µm, PCB Terminal Plating Material: Tin, Contact Plating Material: Tin, Terminal & Splice Type: Tab, PCB Terminal Terminal Type: Tab, Underplating Material: Copper, Terminal Size: 4.75, PCB Terminal Termination Method: Through Hole - Solder, Wire Insulation Support: Without, PCB Terminal PCB Thickness (Recommended): 1.57 mm, PCB Terminal Mating Tab Width: 4.75 mm, PCB Terminal Mating Tab Thickness: 0.81 mm, PCB Hole Diameter: 1.4 mm, Height Above PC Board: 9.19 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40-105 °C, Packaging Quantity: 1000, PCB Terminal Packaging Method: Bag

Technical specifications
Filter Property Value
Version faston plug
Design straight
Plug width x plug thickness 4.75 x 0.81 mm
Angulation 180°
Length 12.37 mm
Material brass
Isolated No
Connection solder connection
Logistics
Property Value
Country of origin IN
Customs tariff number 85389091
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes